Add To Favorites
SRN3015-180M 18µH Semi-Shielded Wirewound Inductor 650mA 546 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.40300 $4.03
100 0.28750 $28.75
500 0.24150 $120.75
1,000 0.19550 $195.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN3015-180MCT-ND
Copy   SRN3015-180MCT-ND
Quantity Available 2,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN3015-180M

Copy   SRN3015-180M
Description FIXED IND 18UH 650MA 546 MOHM
Copy   FIXED IND 18UH 650MA 546 MOHM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

18µH Semi-Shielded Wirewound Inductor 650mA 546 mOhm Max Nonstandard

Copy   18µH Semi-Shielded Wirewound Inductor 650mA 546 mOhm Max Nonstandard
Documents & Media
Datasheets SRN3015 Series
Product Training Modules SRN Series: Semi-Shielded Inductors
Environmental Information SRN3015 Series Material Declaration
RoHS SRN Series
Mfg CAD Models SRN3015.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRN3015 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN3015
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 18µH
Tolerance ±20%
Current Rating 650mA
Current - Saturation 620mA
Shielding Semi-Shielded
DC Resistance (DCR) 546 mOhm Max
Q @ Freq 17 @ 2.52MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRN3015-180MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN3015-180MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.17000
  • Digi-Reel® ? : SRN3015-180MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,445 - Immediate
  • Unit Price: Digi-Reel®

11:55:23 1/23/2019