Add To Favorites
SRN3012TA-100M 10µH Semi-Shielded Wirewound Inductor 890mA 245 mOhm 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.34900 $3.49
100 0.24150 $24.15
500 0.20700 $103.50
1,000 0.15956 $159.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN3012TA-100MCT-ND
Copy   SRN3012TA-100MCT-ND
Quantity Available 241
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN3012TA-100M

Copy   SRN3012TA-100M
Description FIXED IND 10UH 890MA 245 MOHM
Copy   FIXED IND 10UH 890MA 245 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µH Semi-Shielded Wirewound Inductor 890mA 245 mOhm 1212 (3030 Metric)

Copy   10µH Semi-Shielded Wirewound Inductor 890mA 245 mOhm 1212 (3030 Metric)
Documents & Media
Datasheets SRN3012TA Series
Environmental Information RoHS SRN Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN3012TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 890mA
Current - Saturation 760mA
Shielding Semi-Shielded
DC Resistance (DCR) 245 mOhm
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 40MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRN3012TA-100MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN3012TA-100MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.13875
  • Digi-Reel® ? : SRN3012TA-100MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 241 - Immediate
  • Unit Price: Digi-Reel®

12:36:44 12/13/2018