Add To Favorites
Product Overview
Digi-Key Part Number SRN3010-1R0YCT-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN3010-1R0Y

Description FIXED IND 1UH 2.3A 63 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1µH Semi-Shielded Wirewound Inductor 2.3A 63 mOhm Max Nonstandard

Documents & Media
Datasheets SRN3010 Series
Mfg CAD Models SRN3010.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN3010
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 2.3A
Current - Saturation 2.3A
Shielding Semi-Shielded
DC Resistance (DCR) 63 mOhm Max
Q @ Freq 7 @ 7.96MHz
Frequency - Self Resonant 140MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRN3010-1R0YCT

18:11:39 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36200 $3.62
100 0.25880 $25.88
500 0.21736 $108.68
1,000 0.17595 $175.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN3010-1R0YTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14450
  • Digi-Reel® ? : SRN3010-1R0YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback