Add To Favorites
SRN2010TA-2R2M 2.2µH Semi-Shielded Wirewound Inductor 1.2A 145 mOhm 0806 (2016 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.34500 $3.45
100 0.23720 $23.72
500 0.20268 $101.34
1,000 0.15525 $155.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRN2010TA-2R2MCT-ND
Copy   SRN2010TA-2R2MCT-ND
Quantity Available 5,767
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN2010TA-2R2M

Copy   SRN2010TA-2R2M
Description FIXED IND 2.2UH 1.2A 145 MOHM
Copy   FIXED IND 2.2UH 1.2A 145 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µH Semi-Shielded Wirewound Inductor 1.2A 145 mOhm 0806 (2016 Metric)

Copy   2.2µH Semi-Shielded Wirewound Inductor 1.2A 145 mOhm 0806 (2016 Metric)
Documents & Media
Datasheets SRN2010TA Series
Environmental Information RoHS SRN Series
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN2010TA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.26A
Shielding Semi-Shielded
DC Resistance (DCR) 145 mOhm
Q @ Freq 14 @ 1MHz
Frequency - Self Resonant 100MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRN2010TA-2R2MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN2010TA-2R2MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13500
  • Digi-Reel® ? : SRN2010TA-2R2MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,767 - Immediate
  • Unit Price: Digi-Reel®

16:06:50 1/21/2019