Add To Favorites
SRN1060-471M 470µH Semi-Shielded Wirewound Inductor 800mA 950 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number SRN1060-471MCT-ND
Copy   SRN1060-471MCT-ND
Quantity Available 23,551
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRN1060-471M

Copy   SRN1060-471M
Description FIXED IND 470UH 800MA 950 MOHM
Copy   FIXED IND 470UH 800MA 950 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470µH Semi-Shielded Wirewound Inductor 800mA 950 mOhm Max Nonstandard

Copy   470µH Semi-Shielded Wirewound Inductor 800mA 950 mOhm Max Nonstandard
Documents & Media
Datasheets SRN1060 Series
Mfg CAD Models SRN1060.stp
PCN Assembly/Origin Magnetic products Oct/2013
PCN Packaging SRN1060 Series Oct/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRN Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRN1060
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 800mA
Shielding Semi-Shielded
DC Resistance (DCR) 950 mOhm Max
Q @ Freq 13 @ 796kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • SRN-LAB4 - Bourns Inc. | SRN-LAB4-ND DigiKey Electronics
  • SRN-LAB4
  • Bourns Inc.
  • SMD SEMI-SHIELED POWER INDUCTOR
  • Unit Price $29.00000
  • SRN-LAB4-ND
Additional Resources
Standard Package ? 1
Other Names SRN1060-471MCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76500 $7.65
100 0.54630 $54.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN1060-471MTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 23,400 - Immediate
  • Unit Price: $0.39900
  • Digi-Reel® ? : SRN1060-471MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,551 - Immediate
  • Unit Price: Digi-Reel®

02:18:28 9/19/2018