Add To Favorites
Product Overview
Digi-Key Part Number SRF3216-221YCT-ND
Quantity Available 1,481
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF3216-221Y

Description CMC 300MA 2LN 220 OHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 220 Ohms @ 100MHz 300mA DCR 450 mOhm

Documents & Media
Datasheets SRF3216 Series
Environmental Information SRF3216 Material Declaration
Mfg CAD Models SRF3216.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRF3216 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRF3216
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 2
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 450 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.087" (2.20mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1T45MDCKREP - Texas Instruments | 296-23951-1-ND DigiKey Electronics
  • SN74LVC1T45MDCKREP
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SC70-6
  • Unit Price $1.33000
  • 296-23951-1-ND
  • 4700-003MLF - Tusonix a Subsidiary of CTS Electronic Components | 410-1193-1-ND DigiKey Electronics
  • 4700-003MLF
  • Tusonix a Subsidiary of CTS Electronic Components
  • FILTER LC(PI) 0.1UH/2000PF SMD
  • Unit Price $1.33000
  • 410-1193-1-ND
  • LT3088IM#PBF - Linear Technology/Analog Devices | LT3088IM#PBF-ND DigiKey Electronics
  • LT3088IM#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 800MA D2PAK-3
  • Unit Price $5.51000
  • LT3088IM#PBF-ND
Additional Resources
Standard Package ? 1
Other Names SRF3216-221YCT
SRF3216221Y

02:21:22 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.43700 $43.70
500 0.36708 $183.54
1,000 0.29716 $297.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF3216-221YTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.25840
  • Digi-Reel® ? : SRF3216-221YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback