Add To Favorites
SRF1260A-470M Shielded 2 Coil Inductor Array 188µH Inductance - Connected in Series 47µH Inductance - Connected in Parallel 86 mOhm Max DC Resistance (DCR) - Parallel 2.71A Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.45800 $14.58
100 1.05400 $105.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRF1260A-470MCT-ND
Copy   SRF1260A-470MCT-ND
Quantity Available 1,664
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRF1260A-470M

Copy   SRF1260A-470M
Description INDUCT ARRAY 2 COIL 47UH SMD
Copy   INDUCT ARRAY 2 COIL 47UH SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 188µH Inductance - Connected in Series 47µH Inductance - Connected in Parallel 86 mOhm Max DC Resistance (DCR) - Parallel 2.71A Nonstandard

Copy   Shielded 2 Coil Inductor Array 188µH Inductance - Connected in Series 47µH Inductance - Connected in Parallel 86 mOhm Max DC Resistance (DCR) - Parallel 2.71A Nonstandard
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRF1260A
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 47µH
Inductance - Connected In Series 188µH
Tolerance ±20%
Current Rating - Parallel 2.71A
Current Rating - Series 1.35A
Current Saturation - Parallel 3.24A
Current Saturation - Series 1.62A
DC Resistance (DCR) - Parallel 86 mOhm Max
DC Resistance (DCR) - Series 340 mOhm Max
Shielding Shielded
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.244" (6.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • Photo Not Available
  • NVR5124PLT1G
  • ON Semiconductor
  • MOSFET P-CH 60V 1.1A SOT23-3
  • Unit Price $0.61000
  • NVR5124PLT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SRF1260A-470MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF1260A-470MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.81900
  • Digi-Reel® ? : SRF1260A-470MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,664 - Immediate
  • Unit Price: Digi-Reel®

11:35:47 12/17/2018