USD
Favorite

SRF0703-221M Shielded 2 Coil Inductor Array 880µH Inductance - Connected in Series 220µH Inductance - Connected in Parallel 1.48Ohm Max DC Resistance (DCR) - Parallel 520mA Nonstandard
Price & Procurement
4,363 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.93400 $9.34
100 0.67560 $67.56
500 0.51750 $258.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRF0703-221MTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.40000
  • Digi-Reel®  : SRF0703-221MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,363 - Immediate
  • Unit Price: Digi-Reel®

SRF0703-221M

Datasheet
Digi-Key Part Number SRF0703-221MCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRF0703-221M
Copy  
Description INDUCT ARRAY 2 COIL 220UH SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 880µH Inductance - Connected in Series 220µH Inductance - Connected in Parallel 1.48Ohm Max DC Resistance (DCR) - Parallel 520mA Nonstandard

Copy  
Documents & Media
Datasheets SRF0703 Series
Environmental Information SRF0703 Series Material Declaration
Mfg CAD Models SRF0703.stp
PCN Design/Specification SRFYYY 05/Jul/2017
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRF0703
Packaging Cut Tape (CT) 
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 220µH
Inductance - Connected In Series 880µH
Tolerance ±20%
Current Rating - Parallel 520mA
Current Rating - Series 260mA
Current Saturation - Parallel 530mA
Current Saturation - Series 270mA
DC Resistance (DCR) - Parallel 1.48Ohm Max
DC Resistance (DCR) - Series 5.5Ohm Max
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.142" (3.60mm)
Base Part Number SRF0703
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRF0703-221MCT