Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.93400 $9.34
100 0.67560 $67.56
500 0.51750 $258.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SRF0703-151MDKR-ND
Copy   SRF0703-151MDKR-ND
Quantity Available 7,479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRF0703-151M

Copy   SRF0703-151M
Description INDUCT ARRAY 2 COIL 150UH SMD
Copy   INDUCT ARRAY 2 COIL 150UH SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 600µH Inductance - Connected in Series 150µH Inductance - Connected in Parallel 986mOhm Max DC Resistance (DCR) - Parallel 580mA Nonstandard

Copy   Shielded 2 Coil Inductor Array 600µH Inductance - Connected in Series 150µH Inductance - Connected in Parallel 986mOhm Max DC Resistance (DCR) - Parallel 580mA Nonstandard
Documents & Media
Datasheets SRF0703 Series
Environmental Information SRF0703 Series Material Declaration
Mfg CAD Models SRF0703.stp
PCN Design/Specification SRFYYY 05/Jul/2017
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRF Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRF0703
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 150µH
Inductance - Connected In Series 600µH
Tolerance ±20%
Current Rating - Parallel 580mA
Current Rating - Series 289mA
Current Saturation - Parallel 650mA
Current Saturation - Series 320mA
DC Resistance (DCR) - Parallel 986mOhm Max
DC Resistance (DCR) - Series 3.63Ohm Max
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.142" (3.60mm)
Base Part Number SRF0703
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • SRF0703-470M - Bourns Inc. | SRF0703-470MCT-ND DigiKey Electronics
  • SRF0703-470M
  • Bourns Inc.
  • INDUCT ARRAY 2 COIL 47UH SMD
  • Unit Price $1.01000
  • SRF0703-470MCT-ND
  • SRF0703-101M - Bourns Inc. | SRF0703-101MCT-ND DigiKey Electronics
  • SRF0703-101M
  • Bourns Inc.
  • INDUCT ARRAY 2 COIL 100UH SMD
  • Unit Price $1.01000
  • SRF0703-101MCT-ND
Additional Resources
Standard Package ? 1
Other Names SRF0703-151MDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF0703-151MTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.40000
  • Cut Tape (CT) ? : SRF0703-151MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,479 - Immediate
  • Unit Price: $1.01000

08:07:24 6/17/2019