Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.27600 $12.76
25 1.21120 $30.28
100 0.99500 $99.50
250 0.93008 $232.52
500 0.82194 $410.97
1,000 0.64890 $648.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMLJ48CA-QCT-ND
Copy   SMLJ48CA-QCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMLJ48CA-Q

Copy   SMLJ48CA-Q
Description TVS DIODE 48V 77.4V SMC
Copy   TVS DIODE 48V 77.4V SMC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Copy   77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Automotive, AEC-Q101, SMLJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 38.8A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMLJ48CA-QCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMLJ48CA-QTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.58800
  • Tape & Reel (TR) ? : SMLJ48CA-QH-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.91350

11:08:14 8/20/2019