USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.39150 $587.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMCJ14A-Q-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.22500

SMCJ14A-QH

Datasheet
Digi-Key Part Number SMCJ14A-QH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ14A-QH
Copy  
Description TVS DIODE 14V 23.2V SMC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Copy  
Documents & Media
Datasheets SMCJ-Q Series Datasheet
Video File Bourns SMxJ-Q Series Diodes | Digi-Key Daily
Environmental Information SMCJ-Q Series Material Declaration
Featured Product SMxJ-Q Series TVS Diodes
Mfg CAD Models SMCJ-Series.stp
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
PCN Packaging Pkg chg 01/NOV/2019 - REVISED
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Automotive, AEC-Q101, SMCJ
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Current - Peak Pulse (10/1000µs) 64.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMCJ14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,500