Product Overview
Digi-Key Part Number SMBJ8.5ABDKR-ND
Copy   SMBJ8.5ABDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ8.5A

Copy   SMBJ8.5A
Description TVS DIODE 8.5V 14.4V SMB
Copy   TVS DIODE 8.5V 14.4V SMB
Documents & Media
Datasheets SMBJ Series
Environmental Information SMBJ5.0-376A, SMBJ5.0CA-170CA Material Declaration
Featured Product SMAJ/SMBJ/SMCJ/SMLJ Discrete TVS Diodes
Mfg CAD Models SMBJ-Series.stp
PCN Packaging Multiple Devices Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SMBJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8.5V
Voltage - Breakdown (Min) 9.44V
Voltage - Clamping (Max) @ Ipp 14.4V
Current - Peak Pulse (10/1000µs) 41.7A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB (DO-214AA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SMBJ8.5ABDKR
SMBJ8.5ADKR
SMBJ8.5ADKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ8.5ABTR-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09057
  • Cut Tape (CT) ? : SMBJ8.5ABCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,462 - Immediate
  • Unit Price: $0.57000

09:28:53 10/17/2018