Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60600 $6.06
25 0.53000 $13.25
100 0.45420 $45.42
250 0.39368 $98.42
500 0.33310 $166.55
1,000 0.25740 $257.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ350CABBCT-ND
Copy   SMBJ350CABBCT-ND
Quantity Available 7,370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ350CA

Copy   SMBJ350CA
Description TVS DIODE 350V 567V SMB
Copy   TVS DIODE 350V 567V SMB
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SMBJ Series
Environmental Information SMBJ5.0-376A, SMBJ5.0CA-170CA Material Declaration
Featured Product SMAJ/SMBJ/SMCJ/SMLJ Discrete TVS Diodes
Mfg CAD Models SMBJ-Series.stp
PCN Packaging Multiple Devices Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMBJ Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 350V
Voltage - Breakdown (Min) 391V
Voltage - Clamping (Max) @ Ipp 567V
Current - Peak Pulse (10/1000µs) 1.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB (DO-214AA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SMBJ350CABBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ350CABBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.22785
  • Digi-Reel® ? : SMBJ350CABBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,370 - Immediate
  • Unit Price: Digi-Reel®

14:35:48 12/15/2018