USD
Favorite

SF-2923HC20C-2 20A AC 60V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 $5.42
5 5.23600 $26.18
10 5.04900 $50.49
50 3.92700 $196.35
100 3.27250 $327.25
250 3.17900 $794.75
500 2.71150 $1,355.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SF-2923HC20C-2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.33750
  • Digi-Reel®  : SF-2923HC20C-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

SF-2923HC20C-2

Datasheet
Digi-Key Part Number SF-2923HC20C-2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF-2923HC20C-2
Copy  
Description SINGLFUSE 2923 HIGH-CURRENT 60VD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20A AC 60V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-2923HC-C
Packaging Cut Tape (CT) 
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 20A
Voltage Rating - DC 60V
Response Time Fast Blow
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 300A
Melting I²t 108
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.287" L x 0.228" W x 0.157" H (7.30mm x 5.80mm x 4.00mm)
DC Cold Resistance 0.002 Ohms
Base Part Number SF-2923
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B72214S0300K101

VARISTOR 47V 1KA DISC 14MM

EPCOS (TDK)

$0.55000 Details

5640100132F

LED 3HI 3MM RED/YEL/GRN PC MNT

Dialight

$3.02000 Details

MDM-15PCBRP

CONN MICRO-D PLUG 15POS R/A SLDR

ITT Cannon, LLC

$131.14000 Details

MDM-9PBSP

CONN MICRO-D PLUG 9POS PNL MNT

ITT Cannon, LLC

$96.32000 Details

SESD0802Q4UG-0020-090

TVS DIODE 7V 9.2V 0802

Littelfuse Inc.

$0.99000 Details

DKIH-3252-409M-NK

COMMON MODE CHOKE 40A 2LN TH

Schurter Inc.

$30.22000 Details
Additional Resources
Standard Package 1
Other Names SF-2923HC20C-2CT