USD
Favorite

SF-2410FP0315T-2 315mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
5 1.36400 $6.82
10 1.27600 $12.76
50 1.05600 $52.80
100 0.88000 $88.00
250 0.85800 $214.50
500 0.72600 $363.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SF-2410FP0315T-2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.58000
  • Cut Tape (CT)  : SF-2410FP0315T-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.41000

SF-2410FP0315T-2

Datasheet
Digi-Key Part Number SF-2410FP0315T-2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF-2410FP0315T-2
Copy  
Description SINGLFUSE 2410 FAST-PRECISION 0.
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

315mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-2410FP-T
Packaging Digi-Reel® 
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 315mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.1365
Approvals cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm)
DC Cold Resistance 0.843 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SF-2410FP0315T-2DKR