Add To Favorites
SF-1206S700W-2 7A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
5 1.22800 $6.14
10 1.14800 $11.48
50 0.95040 $47.52
100 0.79200 $79.20
250 0.77220 $193.05
500 0.65340 $326.70
1,000 0.57420 $574.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SF-1206S700W-2CT-ND
Copy   SF-1206S700W-2CT-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF-1206S700W-2

Copy   SF-1206S700W-2
Description 1206 SMD SLOW-BLOW WIRE-IN-AIR 7
Copy   1206 SMD SLOW-BLOW WIRE-IN-AIR 7
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

7A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave

Copy   7A  AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-1206SxxxW
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 7A
Voltage Rating - DC 32V
Response Time Slow Blow
Package / Case 1206 (3216 Metric), Concave
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 10.4
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
DC Cold Resistance 0.0092 Ohms
Base Part Number SF-1206
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SF-1206S700W-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-1206S700W-2TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.48600
  • Digi-Reel® ? : SF-1206S700W-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
  • Unit Price: Digi-Reel®

07:13:10 8/25/2019