Add To Favorites
Product Overview
Digi-Key Part Number SF-1206S080-2CT-ND
Copy   SF-1206S080-2CT-ND
Quantity Available 7,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF-1206S080-2

Copy   SF-1206S080-2
Description FUSE BOARD MNT 800MA 63VDC 1206
Copy   FUSE BOARD MNT 800MA 63VDC 1206
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SF-1206S Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
Environmental Information SF-1206F, SF-1206S Material Declaration
Mfg CAD Models SF-1206S-Series.stp
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-1206S
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 800mA
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.068
Approvals UL
Operating Temperature -20°C ~ 105°C
Color -
Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance 0.165 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SF-1206S050-2 - Bourns Inc. | SF-1206S050-2CT-ND DigiKey Electronics
  • SF-1206S050-2
  • Bourns Inc.
  • FUSE BOARD MNT 500MA 63VDC 1206
  • Unit Price $0.74000
  • SF-1206S050-2CT-ND
  • GSOT15C-E3-08 - Vishay Semiconductor Diodes Division | GSOT15C-E3-08CT-ND DigiKey Electronics
  • GSOT15C-E3-08
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 15V 28.8V SOT23-3
  • Unit Price $0.44000
  • GSOT15C-E3-08CT-ND
  • 1720640004 - Molex, LLC | WM10392-ND DigiKey Electronics
  • 1720640004
  • Molex, LLC
  • MEGA-FIT RA HDR 4 CKT GOLD
  • Unit Price $3.44000
  • WM10392-ND
  • SMAJ100A - Littelfuse Inc. | SMAJ100ALFCT-ND DigiKey Electronics
  • SMAJ100A
  • Littelfuse Inc.
  • TVS DIODE 100V 162V DO214AC
  • Unit Price $0.45000
  • SMAJ100ALFCT-ND
Additional Resources
Standard Package ? 1
Other Names SF-1206S080-2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
5 0.71600 $3.58
10 0.69300 $6.93
50 0.58300 $29.15
100 0.48400 $48.40
250 0.44000 $110.00
500 0.37400 $187.00
1,000 0.33000 $330.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-1206S080-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.27000

10:43:59 9/21/2018