Add To Favorites
SF-1206HH20M-2 20A AC 24V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
5 1.16000 $5.80
10 1.08500 $10.85
50 0.89760 $44.88
100 0.74800 $74.80
250 0.72932 $182.33
500 0.61710 $308.55
1,000 0.54230 $542.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SF-1206HH20M-2CT-ND
Copy   SF-1206HH20M-2CT-ND
Quantity Available 5,680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF-1206HH20M-2

Copy   SF-1206HH20M-2
Description 1206 SMD HIGH-CURRENT HIGH-INRUS
Copy   1206 SMD HIGH-CURRENT HIGH-INRUS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20A AC 24V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy   20A  AC 24V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-1206HHxxM
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 20A
Voltage Rating - DC 24V
Response Time Slow Blow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 200A
Melting I²t 64
Approvals UL
Operating Temperature -55°C ~ 150°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance 0.002 Ohms
Base Part Number SF-1206
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SF-1206HH20M-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-1206HH20M-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.45900
  • Digi-Reel® ? : SF-1206HH20M-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,680 - Immediate
  • Unit Price: Digi-Reel®

21:24:27 8/22/2019