Add To Favorites
SF-0603FP160-2 1.6A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
5 0.85200 $4.26
10 0.79800 $7.98
50 0.66000 $33.00
100 0.55000 $55.00
250 0.53624 $134.06
500 0.45376 $226.88
1,000 0.39875 $398.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SF-0603FP160-2CT-ND
Copy   SF-0603FP160-2CT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF-0603FP160-2

Copy   SF-0603FP160-2
Description FUSE BOARD MOUNT 1.6A 32VDC 0603
Copy   FUSE BOARD MOUNT 1.6A 32VDC 0603
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.6A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy   1.6A  AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Documents & Media
Datasheets SF-0603FP Series Datasheet
Environmental Information SF-0603F,FP Series Material Declaration
Mfg CAD Models SF-0603FP Series.stp
Online Catalog SinglFuse™ SF0603F Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-0603FP
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.6A
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.041
Approvals UL
Operating Temperature -40°C ~ 105°C
Color -
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SF-0603FP160-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-0603FP160-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.32500
  • Digi-Reel® ? : SF-0603FP160-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

03:00:49 5/25/2019