Add To Favorites
Product Overview
Digi-Key Part Number SF-0603F063-2CT-ND
Quantity Available 1,383
Can ship immediately
Manufacturer

Manufacturer Part Number

SF-0603F063-2

Description FUSE BOARD MNT 630MA 32VDC 0603
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SF-0603F Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
Environmental Information SF-0603S, SF-0603F Material Declaration
Mfg CAD Models SF-0603F Series.stp
Online Catalog SinglFuse™ SF0603F Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-0603F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 630mA
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.007
Approvals UL
Operating Temperature -20°C ~ 105°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance 0.173 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SF-0603F063-2CT

03:10:30 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
5 0.60800 $3.04
10 0.58900 $5.89
50 0.49560 $24.78
100 0.41140 $41.14
250 0.37400 $93.50
500 0.31790 $158.95
1,000 0.28050 $280.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-0603F063-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.22950
  • Digi-Reel® ? : SF-0603F063-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback