Add To Favorites
Product Overview
Digi-Key Part Number SF-0402F075-2CT-ND
Copy   SF-0402F075-2CT-ND
Quantity Available 5,799
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF-0402F075-2

Copy   SF-0402F075-2
Description FUSE BOARD MNT 750MA 24VDC 0402
Copy   FUSE BOARD MNT 750MA 24VDC 0402
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SF-0402(F,S) Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
Environmental Information SF-0402F, SF-0402S Material Declaration
Mfg CAD Models SF-0402F Series.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SinglFuse™ SF0402F Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SinglFuse™ SF-0402F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 750mA
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.0049
Approvals UL
Operating Temperature -20°C ~ 105°C
Color -
Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
DC Cold Resistance 0.11 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SF-0402F075-2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
5 0.71600 $3.58
10 0.69300 $6.93
50 0.58300 $29.15
100 0.48400 $48.40
250 0.44000 $110.00
500 0.37400 $187.00
1,000 0.33000 $330.00
5,000 0.29700 $1,485.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-0402F075-2TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.26000
  • Digi-Reel® ? : SF-0402F075-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,799 - Immediate
  • Unit Price: Digi-Reel®

00:05:51 9/20/2018