Add To Favorites
SDR2207-470KL 47µH Unshielded Wirewound Inductor 2.8A 91.2 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.30800 $13.08
100 0.94590 $94.59
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR2207-470KLCT-ND
Copy   SDR2207-470KLCT-ND
Quantity Available 2,100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR2207-470KL

Copy   SDR2207-470KL
Description FIXED IND 47UH 2.8A 91.2 MOHM
Copy   FIXED IND 47UH 2.8A 91.2 MOHM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 2.8A 91.2 mOhm Max Nonstandard

Copy   47µH Unshielded Wirewound Inductor 2.8A 91.2 mOhm Max Nonstandard
Documents & Media
Datasheets SDR2207 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR2207 Series Material Declaration
Mfg CAD Models SDR2207.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR2207
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 2.8A
Current - Saturation 5A
Shielding Unshielded
DC Resistance (DCR) 91.2 mOhm Max
Q @ Freq 27 @ 3MHz
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max) 0.307" (7.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR2207-470KLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR2207-470KLTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.73500

09:19:41 1/22/2019