Add To Favorites
SDR2207-1R8ML 1.8µH Unshielded Wirewound Inductor 13A 4.5 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.32800 $13.28
100 0.96600 $96.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR2207-1R8MLCT-ND
Copy   SDR2207-1R8MLCT-ND
Quantity Available 2,416
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR2207-1R8ML

Copy   SDR2207-1R8ML
Description FIXED IND 1.8UH 13A 4.5 MOHM SMD
Copy   FIXED IND 1.8UH 13A 4.5 MOHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.8µH Unshielded Wirewound Inductor 13A 4.5 mOhm Max Nonstandard

Copy   1.8µH Unshielded Wirewound Inductor 13A 4.5 mOhm Max Nonstandard
Documents & Media
Datasheets SDR2207 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR2207 Series Material Declaration
Mfg CAD Models SDR2207.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR2207
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.8µH
Tolerance ±20%
Current Rating 13A
Current - Saturation 25A
Shielding Unshielded
DC Resistance (DCR) 4.5 mOhm Max
Q @ Freq 31 @ 3MHz
Frequency - Self Resonant 51MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max) 0.307" (7.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR2207-1R8MLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR2207-1R8MLTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.75252

12:29:42 12/11/2018