Add To Favorites
Product Overview
Digi-Key Part Number SDR2207-101KLCT-ND
Quantity Available 988
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR2207-101KL

Description FIXED IND 100UH 2.2A 168 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

100µH Unshielded Wirewound Inductor 2.2A 168 mOhm Max Nonstandard

Documents & Media
Datasheets SDR2207 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR2207 Series Material Declaration
Mfg CAD Models SDR2207.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR2207
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 2.2A
Current - Saturation 3A
Shielding Unshielded
DC Resistance (DCR) 168 mOhm Max
Q @ Freq 18 @ 2MHz
Frequency - Self Resonant 6.2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max) 0.307" (7.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR2207-101KLCT

20:01:52 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.17700 $11.77
100 0.85130 $85.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR2207-101KLTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $0.66152
  • Digi-Reel® ? : SDR2207-101KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback