Add To Favorites
SDR1307A-470K 47µH Unshielded Wirewound Inductor 2.7A 82 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.13800 $11.38
100 0.82810 $82.81
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR1307A-470KCT-ND
Copy   SDR1307A-470KCT-ND
Quantity Available 1,991
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR1307A-470K

Copy   SDR1307A-470K
Description FIXED IND 47UH 2.7A 82 MOHM SMD
Copy   FIXED IND 47UH 2.7A 82 MOHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 2.7A 82 mOhm Max Nonstandard

Copy   47µH Unshielded Wirewound Inductor 2.7A 82 mOhm Max Nonstandard
Documents & Media
Datasheets SDR1307A Series
Mfg CAD Models SDR1307A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR1307A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 2.7A
Current - Saturation 4.2A
Shielding Unshielded
DC Resistance (DCR) 82 mOhm Max
Q @ Freq 24 @ 2.52MHz
Frequency - Self Resonant 7.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.287" (7.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR1307A-470KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1307A-470KTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.64500
  • Digi-Reel® ? : SDR1307A-470KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,991 - Immediate
  • Unit Price: Digi-Reel®

19:26:29 1/16/2019