Add To Favorites
SDR1307A-101K 100µH Unshielded Wirewound Inductor 1.9A 180 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number SDR1307A-101KCT-ND
Copy   SDR1307A-101KCT-ND
Quantity Available 1,716
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR1307A-101K

Copy   SDR1307A-101K
Description FIXED IND 100UH 1.9A 180 MOHM
Copy   FIXED IND 100UH 1.9A 180 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µH Unshielded Wirewound Inductor 1.9A 180 mOhm Max Nonstandard

Copy   100µH Unshielded Wirewound Inductor 1.9A 180 mOhm Max Nonstandard
Documents & Media
Datasheets SDR1307A Series
Mfg CAD Models SDR1307A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR1307A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 1.9A
Current - Saturation 3A
Shielding Unshielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq 25 @ 796kHz
Frequency - Self Resonant 5.8MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.287" (7.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • CCAUTO-LAB1 - Bourns Inc. | CCAUTO-LAB1-ND DigiKey Electronics
  • CCAUTO-LAB1
  • Bourns Inc.
  • AUTO COMP CIRCUIT COND KIT
  • Unit Price $37.50000
  • CCAUTO-LAB1-ND
Additional Resources
Standard Package ? 1
Other Names SDR1307A-101KCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.06500 $10.65
100 0.77020 $77.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1307A-101KTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.59850
  • Digi-Reel® ? : SDR1307A-101KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,716 - Immediate
  • Unit Price: Digi-Reel®

16:36:08 9/21/2018