Add To Favorites
SDR1307-821KL 820µH Unshielded Wirewound Inductor 750mA 1.3Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.97200 $9.72
100 0.70270 $70.27
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR1307-821KLCT-ND
Copy   SDR1307-821KLCT-ND
Quantity Available 1,582
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR1307-821KL

Copy   SDR1307-821KL
Description FIXED IND 820UH 750MA 1.3 OHM
Copy   FIXED IND 820UH 750MA 1.3 OHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

820µH Unshielded Wirewound Inductor 750mA 1.3Ohm Max Nonstandard

Copy   820µH Unshielded Wirewound Inductor 750mA 1.3Ohm Max Nonstandard
Documents & Media
Datasheets SDR1307 Series
Environmental Information SDR1307 Material Declaration
Mfg CAD Models SDR1307.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SDR1307 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR1307
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 820µH
Tolerance ±10%
Current Rating (Amps) 750mA
Current - Saturation 1.1A
Shielding Unshielded
DC Resistance (DCR) 1.3Ohm Max
Q @ Freq 10 @ 796kHz
Frequency - Self Resonant 1.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.287" (7.30mm)
Base Part Number SDR1307
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR1307-821KLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1307-821KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.54600

18:28:45 8/18/2019