USD
Favorite

SDR1305-330M 33µH Unshielded Wirewound Inductor 2.5A 85mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.39100 $469.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SDR1305-330M

Datasheet
Digi-Key Part Number SDR1305-330M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR1305-330M
Copy  
Description FIXED IND 33UH 2.5A 85 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33µH Unshielded Wirewound Inductor 2.5A 85mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SDR1305 Series
Environmental Information SDR1305 Series Material Declaration
Mfg CAD Models SDR1305.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR1305
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 2.5A
Current - Saturation 2.6A
Shielding Unshielded
DC Resistance (DCR) 85mOhm Max
Q @ Freq 23 @ 2.52MHz
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.201" (5.10mm)
Base Part Number SDR1305
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 600