USD
Favorite

SDR1305-221K 220µH Unshielded Wirewound Inductor 1A 500mOhm Max Nonstandard
Price & Procurement
284 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

SDR1305-221K

Datasheet
Digi-Key Part Number SDR1305-221KDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR1305-221K
Copy  
Description FIXED IND 220UH 1A 500 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220µH Unshielded Wirewound Inductor 1A 500mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SDR1305 Series
Environmental Information SDR1305 Series Material Declaration
Mfg CAD Models SDR1305.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR1305
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating (Amps) 1A
Current - Saturation 950mA
Shielding Unshielded
DC Resistance (DCR) 500mOhm Max
Q @ Freq 16 @ 796kHz
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.201" (5.10mm)
Base Part Number SDR1305
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SDR1305-221KDKR