USD
Favorite

SDR1006-1R5ML 1.5µH Unshielded Wirewound Inductor 6.4A 18mOhm Max Nonstandard
Price & Procurement
905 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80500 $8.05
100 0.57500 $57.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SDR1006-1R5MLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $0.36000
  • Digi-Reel®  : SDR1006-1R5MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 905 - Immediate
  • Unit Price: Digi-Reel®

SDR1006-1R5ML

Datasheet
Digi-Key Part Number SDR1006-1R5MLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR1006-1R5ML
Copy  
Description FIXED IND 1.5UH 6.4A 18 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.5µH Unshielded Wirewound Inductor 6.4A 18mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SDR1006 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR1006 Series Material Declaration
Mfg CAD Models SDR1006.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR1006
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating (Amps) 6.4A
Current - Saturation 10A
Shielding Unshielded
DC Resistance (DCR) 18mOhm Max
Q @ Freq 35 @ 7.96MHz
Frequency - Self Resonant 105MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max) 0.228" (5.80mm)
Base Part Number SDR1006
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SDR1006-1R5MLCT