USD
Favorite

SDR0906-5R6ML 5.6µH Unshielded Wirewound Inductor 2.8A 60mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.39100 $469.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SDR0906-5R6ML

Datasheet
Digi-Key Part Number SDR0906-5R6ML-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR0906-5R6ML
Copy  
Description FIXED IND 5.6UH 2.8A 60 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5.6µH Unshielded Wirewound Inductor 2.8A 60mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SDR0906 Series
Environmental Information SDR0906 Series Material Declaration
Mfg CAD Models SDR0906.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR0906
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6µH
Tolerance ±20%
Current Rating (Amps) 2.8A
Current - Saturation 4.5A
Shielding Unshielded
DC Resistance (DCR) 60mOhm Max
Q @ Freq 28 @ 7.96MHz
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.413" W (12.50mm x 10.50mm)
Height - Seated (Max) 0.248" (6.30mm)
Base Part Number SDR0906
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 600