USD
Favorite

SDR0906-331KL 330µH Unshielded Wirewound Inductor 500mA 1.27Ohm Max Nonstandard
Price & Procurement
590 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SDR0906-331KLTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $0.48300

SDR0906-331KL

Datasheet
Digi-Key Part Number SDR0906-331KLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR0906-331KL
Copy  
Description FIXED IND 330UH 500MA 1.27OHM SM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330µH Unshielded Wirewound Inductor 500mA 1.27Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets SDR0906 Series
Environmental Information SDR0906 Series Material Declaration
Mfg CAD Models SDR0906.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR0906
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating (Amps) 500mA
Current - Saturation 650mA
Shielding Unshielded
DC Resistance (DCR) 1.27Ohm Max
Q @ Freq 15 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.413" W (12.50mm x 10.50mm)
Height - Seated (Max) 0.248" (6.30mm)
Base Part Number SDR0906
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SDR0906-331KLCT