USD

SDR0906-221KL 220µH Unshielded Wirewound Inductor 600mA 850mOhm Max Nonstandard
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : SDR0906-221KLTR-ND
  • Minimum Quantity: 1,200  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39100

SDR0906-221KL

Datasheet
Digi-Key Part Number SDR0906-221KLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR0906-221KL
Copy  
Description FIXED IND 220UH 600MA 850MOHM SM
Copy  
Detailed Description

220µH Unshielded Wirewound Inductor 600mA 850mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SDR0906 Series
Environmental Information SDR0906 Series Material Declaration
Mfg CAD Models SDR0906.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR0906
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating (Amps) 600mA
Current - Saturation 800mA
Shielding Unshielded
DC Resistance (DCR) 850mOhm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.413" W (12.50mm x 10.50mm)
Height - Seated (Max) 0.248" (6.30mm)
Base Part Number SDR0906
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SDR0906-221KLCT