USD
Favorite

SDR0906-120ML 12µH Unshielded Wirewound Inductor 2A 100mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SDR0906-120MLTR-ND
  • Minimum Quantity: 1,200  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39100

SDR0906-120ML

Datasheet
Digi-Key Part Number SDR0906-120MLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR0906-120ML
Copy  
Description FIXED IND 12UH 2A 100 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12µH Unshielded Wirewound Inductor 2A 100mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SDR0906 Series
Environmental Information SDR0906 Series Material Declaration
Mfg CAD Models SDR0906.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR0906
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 12µH
Tolerance ±20%
Current Rating (Amps) 2A
Current - Saturation 3.1A
Shielding Unshielded
DC Resistance (DCR) 100mOhm Max
Q @ Freq 35 @ 2.52MHz
Frequency - Self Resonant 23MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.413" W (12.50mm x 10.50mm)
Height - Seated (Max) 0.248" (6.30mm)
Base Part Number SDR0906
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SDR0906-120MLCT