Add To Favorites
SDR0805-5R6ML 5.6µH Unshielded Wirewound Inductor 3.5A 40mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00
500 0.38640 $193.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR0805-5R6MLCT-ND
Copy   SDR0805-5R6MLCT-ND
Quantity Available 35,026
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR0805-5R6ML

Copy   SDR0805-5R6ML
Description FIXED IND 5.6UH 3.5A 40 MOHM SMD
Copy   FIXED IND 5.6UH 3.5A 40 MOHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5.6µH Unshielded Wirewound Inductor 3.5A 40mOhm Max Nonstandard

Copy   5.6µH Unshielded Wirewound Inductor 3.5A 40mOhm Max Nonstandard
Documents & Media
Datasheets SDR0805 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR0805 Series Material Declaration
Mfg CAD Models SDR0805.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SDR0805 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6µH
Tolerance ±20%
Current Rating (Amps) 3.5A
Current - Saturation 4.6A
Shielding Unshielded
DC Resistance (DCR) 40mOhm Max
Q @ Freq 31 @ 7.96MHz
Frequency - Self Resonant 34MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.209" (5.30mm)
Base Part Number SDR0805
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR0805-5R6MLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0805-5R6MLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: $0.27200
  • Digi-Reel® ? : SDR0805-5R6MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,026 - Immediate
  • Unit Price: Digi-Reel®

20:04:05 8/23/2019