Add To Favorites
SDR0805-392KL 3.9mH Unshielded Wirewound Inductor 90mA 18 Ohm Max Nonstandard
Product Overview
Digi-Key Part Number SDR0805-392KLCT-ND
Copy   SDR0805-392KLCT-ND
Quantity Available 136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR0805-392KL

Copy   SDR0805-392KL
Description FIXED IND 3.9MH 90MA 18 OHM SMD
Copy   FIXED IND 3.9MH 90MA 18 OHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.9mH Unshielded Wirewound Inductor 90mA 18 Ohm Max Nonstandard

Copy   3.9mH Unshielded Wirewound Inductor 90mA 18 Ohm Max Nonstandard
Documents & Media
Datasheets SDR0805 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR0805 Series Material Declaration
Mfg CAD Models SDR0805.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SDR0805 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.9mH
Tolerance ±10%
Current Rating 90mA
Current - Saturation 160mA
Shielding Unshielded
DC Resistance (DCR) 18 Ohm Max
Q @ Freq 28 @ 252kHz
Frequency - Self Resonant 1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SDR0805-392KLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.43700 $43.70
500 0.36708 $183.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0805-392KLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.25840
  • Digi-Reel® ? : SDR0805-392KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 136 - Immediate
  • Unit Price: Digi-Reel®

09:51:57 9/26/2018