Add To Favorites
Product Overview
Digi-Key Part Number SDR0805-332KLCT-ND
Quantity Available 1,429
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0805-332KL

Description FIXED IND 3.3MH 100MA 16.5 OHM
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

3.3mH Unshielded Wirewound Inductor 100mA 16.5 Ohm Max Nonstandard

Documents & Media
Datasheets SDR0805 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR0805 Series Material Declaration
Mfg CAD Models SDR0805.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3mH
Tolerance ±10%
Current Rating 100mA
Current - Saturation 170mA
Shielding Unshielded
DC Resistance (DCR) 16.5 Ohm Max
Q @ Freq 28 @ 252kHz
Frequency - Self Resonant 1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SDR0805-332KLCT

10:56:48 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.43700 $43.70
500 0.36708 $183.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0805-332KLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.25840
Send Feedback