Add To Favorites
SDR0703-6R8ML 6.8µH Unshielded Wirewound Inductor 1.3A 115 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68400 $6.84
100 0.48880 $48.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR0703-6R8MLCT-ND
Copy   SDR0703-6R8MLCT-ND
Quantity Available 751
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR0703-6R8ML

Copy   SDR0703-6R8ML
Description FIXED IND 6.8UH 1.3A 115 MOHM
Copy   FIXED IND 6.8UH 1.3A 115 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.8µH Unshielded Wirewound Inductor 1.3A 115 mOhm Max Nonstandard

Copy   6.8µH Unshielded Wirewound Inductor 1.3A 115 mOhm Max Nonstandard
Documents & Media
Datasheets SDR0703 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR0703 Series Material Declaration
Mfg CAD Models SDR0703.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 1.9A
Shielding Unshielded
DC Resistance (DCR) 115 mOhm Max
Q @ Freq 20 @ 7.96MHz
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.177" W (6.50mm x 4.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR0703-6R8MLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0703-6R8MLTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.36550

16:43:32 11/12/2018