Add To Favorites
SDR0703-270KL 27µH Unshielded Wirewound Inductor 600mA 400 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.69400 $6.94
100 0.49860 $49.86
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR0703-270KLCT-ND
Copy   SDR0703-270KLCT-ND
Quantity Available 1,452
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR0703-270KL

Copy   SDR0703-270KL
Description FIXED IND 27UH 600MA 400 MOHM
Copy   FIXED IND 27UH 600MA 400 MOHM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

27µH Unshielded Wirewound Inductor 600mA 400 mOhm Max Nonstandard

Copy   27µH Unshielded Wirewound Inductor 600mA 400 mOhm Max Nonstandard
Documents & Media
Datasheets SDR0703 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR0703 Series Material Declaration
Mfg CAD Models SDR0703.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±10%
Current Rating 600mA
Current - Saturation 880mA
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 20 @ 2.52MHz
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.177" W (6.50mm x 4.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR0703-270KLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0703-270KLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.36550

00:25:58 11/18/2018