Add To Favorites
Product Overview
Digi-Key Part Number SDR0703-1R8MLCT-ND
Quantity Available 1,233
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0703-1R8ML

Description FIXED IND 1.8UH 1.9A 52 MOHM SMD
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1.8µH Unshielded Wirewound Inductor 1.9A 52 mOhm Max Nonstandard

Documents & Media
Datasheets SDR0703 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR0703 Series Material Declaration
Mfg CAD Models SDR0703.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.8µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 2.7A
Shielding Unshielded
DC Resistance (DCR) 52 mOhm Max
Q @ Freq 25 @ 7.96MHz
Frequency - Self Resonant 105MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.177" W (6.50mm x 4.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SDR0703-1R8MLCT

19:31:21 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65000 $6.50
100 0.46430 $46.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0703-1R8MLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.33916
Send Feedback