Add To Favorites
SDR0604-681KL 680µH Unshielded Wirewound Inductor 160mA 4.65 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53000 $5.30
100 0.38130 $38.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR0604-681KLCT-ND
Copy   SDR0604-681KLCT-ND
Quantity Available 52
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR0604-681KL

Copy   SDR0604-681KL
Description FIXED IND 680UH 160MA 4.65 OHM
Copy   FIXED IND 680UH 160MA 4.65 OHM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

680µH Unshielded Wirewound Inductor 160mA 4.65 Ohm Max Nonstandard

Copy   680µH Unshielded Wirewound Inductor 160mA 4.65 Ohm Max Nonstandard
Documents & Media
Datasheets SDR0604 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR0604 Series Material Declaration
Mfg CAD Models SDR0604.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0604
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 160mA
Current - Saturation 250mA
Shielding Unshielded
DC Resistance (DCR) 4.65 Ohm Max
Q @ Freq 26 @ 252kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR0604-681KLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0604-681KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $0.31200
  • Digi-Reel® ? : SDR0604-681KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 52 - Immediate
  • Unit Price: Digi-Reel®

12:27:55 1/23/2019