Add To Favorites
SDR0503-471KL 470µH Unshielded Wirewound Inductor 180mA 4.9Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56400 $5.64
100 0.40250 $40.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR0503-471KLCT-ND
Copy   SDR0503-471KLCT-ND
Quantity Available 21,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR0503-471KL

Copy   SDR0503-471KL
Description FIXED IND 470UH 180MA 4.9 OHM
Copy   FIXED IND 470UH 180MA 4.9 OHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

470µH Unshielded Wirewound Inductor 180mA 4.9Ohm Max Nonstandard

Copy   470µH Unshielded Wirewound Inductor 180mA 4.9Ohm Max Nonstandard
Documents & Media
Datasheets SDR0503 Series
Environmental Information SDR0503 Series Material Declaration
Mfg CAD Models SDR0503.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0503
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating (Amps) 180mA
Current - Saturation 220mA
Shielding Unshielded
DC Resistance (DCR) 4.9Ohm Max
Q @ Freq 30 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max) 0.130" (3.30mm)
Base Part Number SDR0503
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR0503-471KLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0503-471KLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 21,500 - Immediate
  • Unit Price: $0.29400
  • Digi-Reel® ? : SDR0503-471KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,995 - Immediate
  • Unit Price: Digi-Reel®

02:16:20 8/21/2019