Add To Favorites
SDR0503-332JL 3.3mH Unshielded Wirewound Inductor 45mA 38Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56400 $5.64
100 0.40250 $40.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR0503-332JLCT-ND
Copy   SDR0503-332JLCT-ND
Quantity Available 8,377
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR0503-332JL

Copy   SDR0503-332JL
Description FIXED IND 3.3MH 45MA 38 OHM SMD
Copy   FIXED IND 3.3MH 45MA 38 OHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3mH Unshielded Wirewound Inductor 45mA 38Ohm Max Nonstandard

Copy   3.3mH Unshielded Wirewound Inductor 45mA 38Ohm Max Nonstandard
Documents & Media
Datasheets SDR0503 Series
Environmental Information SDR0503 Series Material Declaration
Mfg CAD Models SDR0503.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0503
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3mH
Tolerance ±5%
Current Rating (Amps) 45mA
Current - Saturation 62mA
Shielding Unshielded
DC Resistance (DCR) 38Ohm Max
Q @ Freq 40 @ 252kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max) 0.130" (3.30mm)
Base Part Number SDR0503
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR0503-332JLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0503-332JLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.29400
  • Digi-Reel® ? : SDR0503-332JLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,377 - Immediate
  • Unit Price: Digi-Reel®

13:47:50 8/21/2019