Add To Favorites
Product Overview
Digi-Key Part Number SDR0503-103JLCT-ND
Quantity Available 12,225
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0503-103JL

Description FIXED IND 10MH 27MA 110 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10mH Unshielded Wirewound Inductor 27mA 110 Ohm Max Nonstandard

Documents & Media
Datasheets SDR0503 Series
Environmental Information SDR0503 Series Material Declaration
Mfg CAD Models SDR0503.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0503
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10mH
Tolerance ±5%
Current Rating 27mA
Current - Saturation 40mA
Shielding Unshielded
DC Resistance (DCR) 110 Ohm Max
Q @ Freq 30 @ 79.6kHz
Frequency - Self Resonant 1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0503-103JLCT

16:39:59 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.50700 $5.07
100 0.36230 $36.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0503-103JLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.26460
  • Digi-Reel® ? : SDR0503-103JLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback