Add To Favorites
Product Overview
Digi-Key Part Number SDR0403-300JLCT-ND
Quantity Available 1,683
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0403-300JL

Description FIXED IND 30UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

30µH Unshielded Wirewound Inductor Nonstandard

Documents & Media
Datasheets SDR0403-300JL Spec
SDR0403 Series Datasheet
Product Training Modules Magnetic Product Overview
Environmental Information SDR0403 Series Material Declaration
Mfg CAD Models SDR0403.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0403
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 30µH
Tolerance ±5%
Shielding Unshielded
DC Resistance (DCR) -
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0403-300JLCT
SDR0403300JL

04:20:01 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.47100 $4.71
100 0.33640 $33.64
500 0.28256 $141.28
1,000 0.22874 $228.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0403-300JLTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback