Add To Favorites
SDR0302-470KL 47µH Unshielded Wirewound Inductor 360mA 1.27 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52300 $5.23
100 0.37380 $37.38
500 0.31396 $156.98
1,000 0.25415 $254.15
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR0302-470KLCT-ND
Copy   SDR0302-470KLCT-ND
Quantity Available 19,442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR0302-470KL

Copy   SDR0302-470KL
Description FIXED IND 47UH 360MA 1.27 OHM
Copy   FIXED IND 47UH 360MA 1.27 OHM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 360mA 1.27 Ohm Max Nonstandard

Copy   47µH Unshielded Wirewound Inductor 360mA 1.27 Ohm Max Nonstandard
Documents & Media
Datasheets SDR0302 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR0302 Series Material Declaration
Mfg CAD Models SDR0302.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR0302
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 360mA
Current - Saturation 400mA
Shielding Unshielded
DC Resistance (DCR) 1.27 Ohm Max
Q @ Freq 23 @ 2.52MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR0302-470KLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0302-470KLTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.22100

20:10:58 1/15/2019