USD
Favorite

SDE1006A-820K 82µH Unshielded Wirewound Inductor 1.5A 250mOhm Max Nonstandard
Price & Procurement
131 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SDE1006A-820KTR-ND
  • Minimum Quantity: 3,200  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.36800

SDE1006A-820K

Datasheet
Digi-Key Part Number SDE1006A-820KCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDE1006A-820K
Copy  
Description FIXED IND 82UH 1.5A 250 MOHM SMD
Copy  
Detailed Description

82µH Unshielded Wirewound Inductor 1.5A 250mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SDE1006A Series
Mfg CAD Models SDE1006A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDE1006A
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±10%
Current Rating (Amps) 1.5A
Current - Saturation 1.6A
Shielding Unshielded
DC Resistance (DCR) 250mOhm Max
Q @ Freq -
Frequency - Self Resonant 8.8MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Base Part Number SDE1006A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SDE1006A-820KCT