USD
Favorite

SDE1006A-151K 150µH Unshielded Wirewound Inductor 1.1A 470mOhm Max Nonstandard
Price & Procurement
209 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SDE1006A-151KTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $0.41400
  • Digi-Reel®  : SDE1006A-151KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 209 - Immediate
  • Unit Price: Digi-Reel®

SDE1006A-151K

Datasheet
Digi-Key Part Number SDE1006A-151KCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDE1006A-151K
Copy  
Description FIXED IND 150UH 1.1A 470MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

150µH Unshielded Wirewound Inductor 1.1A 470mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SDE1006A Series
Mfg CAD Models SDE1006A.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SDE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDE1006A
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating (Amps) 1.1A
Current - Saturation 1.2A
Shielding Unshielded
DC Resistance (DCR) 470mOhm Max
Q @ Freq -
Frequency - Self Resonant 6.6MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Base Part Number SDE1006A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SDE-A-LAB1

INDUCTOR POWER DESIGN KIT

Bourns Inc.

$59.49000 Details
Additional Resources
Standard Package 1
Other Names SDE1006A-151KCT