Add To Favorites
SDE0805A-270M 27µH Unshielded Wirewound Inductor 2.2A 120 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number SDE0805A-270MCT-ND
Copy   SDE0805A-270MCT-ND
Quantity Available 2,630
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDE0805A-270M

Copy   SDE0805A-270M
Description FIXED IND 27UH 2.2A 120 MOHM SMD
Copy   FIXED IND 27UH 2.2A 120 MOHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

27µH Unshielded Wirewound Inductor 2.2A 120 mOhm Max Nonstandard

Copy   27µH Unshielded Wirewound Inductor 2.2A 120 mOhm Max Nonstandard
Documents & Media
Datasheets SDE0805A Series
Featured Product Bourns - SMD Power Inductor Series
Mfg CAD Models SDE0805A.stp
Online Catalog SDE Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDE0805A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±20%
Current Rating 2.2A
Current - Saturation 1.7A
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq -
Frequency - Self Resonant 14.3MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SDE0805A-270MCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.43700 $43.70
500 0.36708 $183.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDE0805A-270MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.25840
  • Digi-Reel® ? : SDE0805A-270MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,630 - Immediate
  • Unit Price: Digi-Reel®

12:26:30 9/22/2018