Add To Favorites
SDE0805A-220M 22µH Unshielded Wirewound Inductor 2.35A 110 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00
500 0.38640 $193.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDE0805A-220MCT-ND
Copy   SDE0805A-220MCT-ND
Quantity Available 5,542
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDE0805A-220M

Copy   SDE0805A-220M
Description FIXED IND 22UH 2.35A 110 MOHM
Copy   FIXED IND 22UH 2.35A 110 MOHM
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

22µH Unshielded Wirewound Inductor 2.35A 110 mOhm Max Nonstandard

Copy   22µH Unshielded Wirewound Inductor 2.35A 110 mOhm Max Nonstandard
Documents & Media
Datasheets SDE0805A Series
Featured Product Bourns - SMD Power Inductor Series
Mfg CAD Models SDE0805A.stp
Online Catalog SDE Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDE0805A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 2.35A
Current - Saturation 1.8A
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq -
Frequency - Self Resonant 16.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • SDE-A-LAB1 - Bourns Inc. | SDE-A-LAB1-ND DigiKey Electronics
  • SDE-A-LAB1
  • Bourns Inc.
  • INDUCTOR POWER DESIGN KIT
  • Unit Price $56.00000
  • SDE-A-LAB1-ND
Additional Resources
Standard Package ? 1
Other Names SDE0805A-220MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDE0805A-220MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.27200
  • Digi-Reel® ? : SDE0805A-220MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,542 - Immediate
  • Unit Price: Digi-Reel®

06:03:14 12/13/2018